Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M711A Equipment Tester VDE 0701-0702 Reliable & Compact

Order Code:

03-7988

Brand: Gossen Metrawatt MPN: M711A EAN-13: 4012932132007

Discontinued


The Gossen Metrawatt M711A is an equipment tester designed to ensure compliance with VDE standard 0701-0702. It offers reliable VDE testing for devices under regulations like BGVA3 and DGUV, ensuring safety and operational standards. Typical applications are in electrical safety testing for maintenance and repair of equipment.
Type Equipment tester
Calibrated Manufacturer's standards (no certificate)
IP Rating IP40
Dimensions (L x W x H) 95 x 230 x 175 mm
Display Type Digital
Height 175mm
Length 95mm
Reading category CAT II 250 V
VDE standard 0701-0702
Voltage Supply Mains
Width 230mm

Trustpilot