Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M707B SECUTEST ST PRO Equipment tester DAkkS calibrated

Order Code:

03-7982

Brand: Gossen Metrawatt MPN: M707B EAN-13: 4012932133370

Discontinued


The Gossen Metrawatt SECUTEST ST PRO is a VDE testing device, calibrated to DAkkS standards, designed for compliance with VDE standard 0701-0702. This Gossen Metrawatt equipment tester, model M707B, is ideal for inspecting the electrical safety of devices, including adherence to bgv, bgva3, and dguv standards. Its precise measurements make it perfect for use in ensuring the safety and functionality of electrical appliances and equipment.
Type Equipment tester
Calibrated DAkkS standards
Dimensions (L x W x H) 190 x 340 x 180 mm
Height 180mm
Length 190mm
Misc Attribute SECUTEST ST PRO
Width 340mm

Trustpilot