Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M537M PROFITEST MF XTRA Set VDE tester DAkkS-Calibrated

Order Code:

03-7967

Brand: Gossen Metrawatt MPN: M537M EAN-13: 4012932134926

Discontinued


The Gossen Metrawatt PROFiTEST MF XTRA Profi-Set is a comprehensive electrical tester set designed for compliance with DAkkS standards. It efficiently tests adherence to VDE standards 0100, 0100-600, 0105, 0113, 0411, and 0413, ensuring high-level safety and reliability. Ideal for professional electricians, this VDE testing device is used in various applications, including bgv, bgva3, and dguv
Type VDE tester kit
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 x 260 x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330mm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF XTRA Profi-Set
Width 260mm

Trustpilot