Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M537A PROFiTEST VDE Tester Set Calibrated to DAkkS

Order Code:

03-7962

Brand: Gossen Metrawatt MPN: M537A EAN-13: 4012932134933

Discontinued


The Gossen Metrawatt PROFiTEST MF TECH Starter-Set is an electrical testing device calibrated to DAkkS standards. It is designed to comply with VDE standards such as 0100, 0100-600, 0105, 0411, and 0413. This kit is ideal for applications in safety testing of electrical installations according to VDE regulations.
Type VDE tester kit
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 x 260 x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330mm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF TECH Starter-Set
Width 260mm

Trustpilot