Easter Opening Hours and Delivery Dates here

Gossen Metrawatt M192A Metraline DM41 Multimeter 4000 Count CAT III/IV

Order Code:

03-7945

Brand: Gossen Metrawatt MPN: M192A EAN-13: 4012932131895
Qty Was Unit Price (Inc VAT)
1+ £102.92 £92.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 18/04/2026


The Gossen Metrawatt METRALINE DM 41 is a handheld digital multimeter suitable for CAT III 600 V and CAT IV 300 V environments, offering precise measurements with a 4000-count display. This versatile instrument provides functionalities of a voltmeter, ammeter, and frequency tester, making it ideal for both professional and general-purpose electrical testing. Typical applications include accurate voltage, current, and frequency assessments in various electrical systems.
Type Handheld multimeter
A AC reading range (min.) 10µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 10µA
Basic accuracy 0.4%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 188 x 86 x 53 mm
Display Digital
Display Counts 4000
Frequency reading range 0.001 Hz - 500kHz
Height 53mm
Length 188mm
Misc Attribute METRALINE DM 41
Power supply (details) 2 x AA 1.5 batteriesV
Reading range - resistance 100 mΩ - 40 MΩ
Temperature -50 to + 1,300°C
V AC reading range (max.) 600V
V AC reading range (min.) 100µV
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 100µV
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot