Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M192A-ISO Metraline DM 41 Multimeter CATIII 600V ISO Calibrated

Order Code:

03-7946

Brand: Gossen Metrawatt MPN: M192A-ISO EAN-13: 4064161322032
Qty Unit Price (Inc VAT)
1+ £140.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The Gossen Metrawatt METRALINE DM 41 is a handheld digital multimeter calibrated to ISO standards. It supports CAT III 600 V and CAT IV 300 V with a display of 4000 counts, making it suitable for both professional and industrial electrical testing. This versatile instrument is ideal for measuring voltage, current, and frequency.
Type Handheld multimeter
Display Counts 4000
A AC reading range (min.) 10µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 10µA
Basic accuracy 0.4%
Calibrated to ISO standards
Current reading AC/DC
Dim (L x W x H) 188 x 86 x 53 mm
Display Digital
Frequency reading range 0,001 Hz - 500kHz
Height 53mm
Length 188mm
Misc Attribute METRALINE DM 41
Power supply (details) 2 x type AA 1.5 batteriesV
Reading range - resistance 100 mΩ - 40 MΩ
Temperature -50 to + 1,300°C
V AC reading range (max.) 600V
V AC reading range (min.) 100µV
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 100µV
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot