Gossen Metrawatt GTZ3409000R0001 Immersion Probe Pt100 -40 to 600°C

MPN
GTZ3409000R0001
EAN-13
4012932102260
Order Code
03-7941
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £162.25 £161.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gossen Metrawatt Z3409 Immersion Probe features a Pt100 sensor type, capable of measuring temperatures from -40 up to +600 °C. Suitable for precise temperature monitoring in liquid environments, this thermometer is ideal for laboratory and industrial applications. This robust temperature probe is modelled as GTZ3409000R0001 and is an essential tool for accurate thermal measurements.
Type Immersion probe
Maximum Temperature Sensed +600°C
Calibrated to Manufacturer's standards (no certificate)
Sensor Type Pt100
Temperature reading range +600°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot