Gossen F502N MAVOLUX 5032 C USB Lux Meter 0.1-199900 lx Class C Accurate

Order Code:

09-2325

Brand: Gossen MPN: F502N EAN-13: 4012932117769

Discontinued


The Gossen Photo F502N MAVOLUX 5032 C USB Lux meter measures light intensity across a range of 0.1 to 199900 lux. It is ideal for precise brightness detection in various settings, such as photography studios and laboratories. The USB connectivity facilitates easy data transfer for detailed analysis and record-keeping.
Type Lux meter
Illuminance Reading Range 0.1lx
Reading Accuracy 0.1lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 330 x 380 x 110 mm
Display LCD
Height 110mm
Interfaces USB
Length 330mm
Reading Type Light intensity
Width 380mm

Trustpilot