Gorilla Heavy-Duty Grab Adhesive - White 290ml

Gorilla Heavy-Duty Grab Adhesive is the all-purpose way to bond building materials. Extremely versatile, it grabs and bonds virtually anything instantly. Suitable for use indoors or out, even underwater, for an extra-tough bond that will last. Its flexible, easy flow formula means it can even be used for gap filling and is paintable.

1 x Gorilla Heavy-Duty Grab Adhesive - White 290ml

Description Image Product Buy Pricing (Ex VAT) Colour Dispensing Method Volume Type
Gorilla Glue 2044000 Gorilla Heavy-Duty Grab Adhesive - White 290ml
Gorilla Glue 2044000 Gorilla Heavy-Duty Grab Adhesive - White 290ml
Standard range
Order code: 96-1525
MPN: 2044000

Despatched within 2 working days - 100 in stock
1+ £9.19
Price per unit Ex VAT
White Cartridge 290ml Grab Adhesive
Gorilla Glue 2044300 Gorilla Heavy-Duty Grab Adhesive White 80ml
Gorilla Glue 2044300 Gorilla Heavy-Duty Grab Adhesive White 80ml
Standard range
Order code: 96-1526
MPN: 2044300

Despatched within 4 working days - 100 in stock
1+ £7.28
Price per unit Ex VAT
White 80ml Grab Adhesive
Gorilla Glue 2044400 Gorilla Heavy-Duty Grab Adhesive Clear 270ml
Gorilla Glue 2044400 Gorilla Heavy-Duty Grab Adhesive Clear 270ml
Standard range
Order code: 96-1527
MPN: 2044400

Despatched within 4 working days - 50 in stock
1+ £12.25
Price per unit Ex VAT
Clear Cartridge 270ml Grab Adhesive

Trustpilot