Gorilla Bar Pro™ 300mm (12in)

Roughneck Brand: Roughneck

The Roughneck Gorilla Bar Pro™ is an extremely high-quality tool designed for discerning users who are looking for a lightweight, yet very strong wrecking bar to avoid fatigue during use and uncompromising performance. These bars are made from chrome vanadium steel, drop forged and the entire lengths are hardened and tempered to give extra strength. Their superior quality and durability means they will withstand extreme loads without deforming or breaking. The top of the bars and both ends are polished. The wide jaw prevents damage or marks on the support area.

1 x Roughneck Gorilla Bar Pro™ 300mm (12in)

Description Image Product Buy Pricing (Ex VAT) Overall Length Type
Roughneck 64-505 Gorilla Bar Pro™ 300mm (12in)
Roughneck 64-505 Gorilla Bar Pro™ 300mm (12in)
Standard range
Order code: 97-0023
MPN: 64-505

Despatched within 4 working days - 20 in stock
1+ £22.00
Price per unit Ex VAT
300mm Pry & Wrecking Bars
Roughneck 64-506 Gorilla Bar Pro™ 500mm (20in)
Roughneck 64-506 Gorilla Bar Pro™ 500mm (20in)
Standard range
Order code: 97-0024
MPN: 64-506

Despatched within 4 working days - 5 in stock
1+ £30.00
Price per unit Ex VAT
500mm Pry & Wrecking Bars
Roughneck 64-507 Gorilla Bar Pro™ 625mm (25in)
Roughneck 64-507 Gorilla Bar Pro™ 625mm (25in)
Standard range
Order code: 97-0026
MPN: 64-507

Despatched within 4 working days - 5 in stock
1+ £29.70
Price per unit Ex VAT
625mm Pry & Wrecking Bars
Roughneck 64-508 Gorilla Bar Pro™ 720mm (28in)
Roughneck 64-508 Gorilla Bar Pro™ 720mm (28in)
Standard range
Order code: 97-0027
MPN: 64-508

Despatched within 4 working days - 5 in stock
1+ £41.00
Price per unit Ex VAT
Pry & Wrecking Bars
Roughneck 64-509 Gorilla Bar Pro™ 900mm (35in)
Roughneck 64-509 Gorilla Bar Pro™ 900mm (35in)
Standard range
Order code: 97-0028
MPN: 64-509

Despatched within 2 working days - 5 in stock
1+ £51.00
Price per unit Ex VAT
900mm Pry & Wrecking Bars

Trustpilot