GoPro CHDHF-131-EU HERO Surveillance Camera Waterproof Portable Black

MPN
CHDHF-131-EU
Brand
GoPro
EAN-13
0810116381869
Order Code
18-9929
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £340.00
10+ £319.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

GoPro CHDHF-131-EU is a highly versatile surveillance camera designed for robust environments, adhering to the demanding specifications of the HERO series. This waterproof and portable device is engineered to withstand extreme conditions, making it suitable for both indoor and outdoor surveillance applications. With its compact form factor, the camera is ideal for use in security systems, wildlife monitoring, and industrial inspection, where reliability and clarity are paramount. Its rugged construction ensures durability, while its high-resolution imaging capabilities facilitate precise monitoring tasks across various engineering settings.
Type Action camera
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Depth 47.7mm
Dimensions (W x H x D) 56.6 x 29.4 x 47.7 mm
Height 29.4mm
Power Supply Rechargeable battery
Product Type Action camera
Screen size diagonal (cm) 4.47cm
Screen size diagonal (inches) 1.76inch
Supported Memory cards microSD
Video resolution 3840 x 2160 Pixel
Weight 86g
Width 56.6mm

Reviews

Be the first to submit a review

Trustpilot