GoPro CHDHF-111-RW Surveillance System compact and robust design

MPN
CHDHF-111-RW
Brand
GoPro
EAN-13
0818279029536
Order Code
18-9928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £373.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

GoPro CHDHF-111-RW is a compact and robust surveillance system known as the HERO11 Black Mini, designed for reliable performance in a variety of demanding environments. The system features advanced imaging technology capable of capturing high-resolution video footage, making it suitable for applications requiring detailed visual inspection and security monitoring. Its compact design allows for easy installation in constrained spaces, commonly utilised in engineering projects such as infrastructure maintenance, construction site surveillance, and operational monitoring in remote locations. The device’s durability ensures it can withstand harsh conditions, providing consistent data capture in diverse field settings.
Type Action camera
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Depth 38mm
Dimensions (W x H x D) 52.4 x 51.2 x 38 mm
Height 51.2mm
Power Supply Rechargeable battery
Product Type Action camera
Screen size diagonal (cm) 1.397cm
Screen size diagonal (inches) 0.55inch
Sensor Resolution 27.6MP
Sensor Type CMOS
Supported Memory cards microSD
Video resolution 5312 x 4648 Pixel
Waterproof Yes
Weight 133g
Width 52.4mm

Reviews

Be the first to submit a review

Trustpilot