Goobay 69107 AV Audio Cable 3.5mm Jack 2m Black

MPN
69107
Brand
Goobay
EAN-13
4040849691072
Order Code
16-3481
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

Goobay 69107, a part of the Goobay range of audio and video cable assemblies, is engineered to facilitate reliable audio signal transmission. This audio cable features a 3.5mm stereo jack, designed to ensure high fidelity sound transmission over a span of 2 metres. The robust construction and black finish provide both durability and a professional aesthetic, suitable for both consumer and professional audio installations. Commonly employed in engineering applications requiring the connection of audio devices such as headphones, portable music players, and stereo systems, the Goobay 69107 audio cable ensures dependable performance in various settings demanding high-quality audio and phono connections. Its versatility makes it a vital component in the assembly of audio hardware configurations where space and functionality convergence is needed.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 2m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
AWG 28
Cable Design Round
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot