Goobay 66508 USB 3.0 cable USB-C plug to USB-C plug Black 2m Duplex connector

MPN
66508
Brand
Goobay
EAN-13
4040849665080
Order Code
16-3476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 778 in stock

Goobay 66508 USB 3.0 cable features dual USB-C plugs, providing a robust connection for a variety of digital devices and peripherals. This black cable measures 2 metres in length, offering flexibility and convenience for both home and professional environments. The USB 3.0 standard in this assembly ensures high-speed data transfer rates and reliable performance, making it ideal for applications that require rapid data exchange such as connecting external storage devices, charging mobile devices, or interfacing with USB-C compatible laptops and tablets. Its duplex connector design enables bidirectional data flow and power delivery, enhancing connectivity while supporting modern multifunctional devices across different platforms. This cable assembly is particularly suitable for engineers and IT professionals who demand efficient and dependable connectivity solutions within their systems.
Cable Length 2m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot