Goobay 50323 phone cable RJ12 to RJ12 black 10m for phones and modems

MPN
50323
Brand
Goobay
EAN-13
4040849503238
Order Code
16-3464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

Goobay 50323 phone cable boasts a robust design with its RJ12 to RJ12 connections, extending up to 10 metres in length and presented in a black finish. This telephone/modem cable assembly serves as a reliable solution for connecting telecommunication devices, allowing seamless integration between phones and modems. The double-ended RJ12 connectors ensure a secure and stable link, facilitating clear communication and data transmission over extended distances. Ideal for use in office or residential setups, this cable is engineered to maintain the integrity of voice and data signals, making it suitable for various applications requiring stable and efficient connectivity. The durable construction ensures long-term usage while maintaining flexibility, necessary for installations that demand both high performance and adaptability.
Connector 1 RJ12
Connector 2 RJ12
Length 10m
Colour Black
Type Phone Cable
AWG 28
Cable Design Flat
Cable Length 10.00m
Cable Use Phone
Connection Type Telephone
Connector Version straight
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Type A RJ12 plug
Type B RJ12 plug

Reviews

Be the first to submit a review

Trustpilot