Goobay 50322 Phone Cable 1x RJ12 to 1x RJ12 Black 6m

MPN
50322
Brand
Goobay
EAN-13
4064161322070
Order Code
16-3463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

Goobay 50322 is a high-quality phone cable designed for reliable signal transmission in telecommunication environments. This cable features a length of 6 metres and is equipped with RJ12 connectors on both ends, facilitating connection between devices such as telephones and modems. Constructed with robust materials, the black cable ensures both durability and effective shielding against electromagnetic interference. It is particularly suitable for use in office and residential settings where stable and consistent communication infrastructure is required. The cable's design makes it an ideal choice for applications requiring straightforward, plug-and-play connectivity between RJ12 interfaces.
Connector 1 RJ12
Connector 2 RJ12
Length 6m
Colour Black
Type Phone Cable
AWG 28
Cable Design Flat
Cable Length 6.00m
Cable Use Phone
Connection Type Telephone
Connector Version straight
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Type A RJ12 plug
Type B RJ12 plug

Reviews

Be the first to submit a review

Trustpilot