Goobay 50319 Cable RJ11 to RJ11 Black 10m Phone & Telecom

MPN
50319
Brand
Goobay
EAN-13
4040849503191
Order Code
16-3462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

Goobay 50319 is an RJ11 to RJ11 cable designed for telephone and modem applications, featuring a length of 10 metres and presented in black. This phone cable, with connectors consisting of 1x RJ11 plug on each end, provides the necessary wiring configuration for standard telecommunication connections. Its robust assembly ensures reliable transmission of voice and data signals, making it suitable for use in both residential and commercial telecom installations. The long cable length allows flexibility in connecting devices over greater distances, such as extending phone lines between rooms or connecting modems to telephone sockets in disparate locations. The Goobay 50319 cable is an ideal choice where high-quality signal transmission and durability are required in network setups involving telecommunications equipment.
Connector 1 RJ11
Connector 2 RJ11
Length 10m
Colour Black
Type Phone Cable
AWG 28
Cable Design Flat
Cable Length 10.00m
Cable Use Phone
Connection Type Telephone
Connector Version straight
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Type A RJ11 plug
Type B RJ11 plug

Reviews

Be the first to submit a review

Trustpilot