Goobay 45735 USB cable USB 2.0 USB-C USB-A 1.00 m Black Charging animation

MPN
45735
Brand
Goobay
EAN-13
4040849457357
Order Code
16-3460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,063 in stock

Goobay 45735 is a USB cable assembly designed for versatile connectivity needs, featuring a USB 2.0 interface with a USB-C plug and a USB-A plug. Measuring 1.00 metre in length, this black cable provides reliable data transfer and power delivery between compatible devices. The cable's inclusion of a charging animation offers a visible indicator of active power transfer, which can be beneficial during device charging or data synchronisation processes. It is commonly used in applications that require connection between modern USB-C equipped devices and conventional USB-A ports, such as laptops, smartphones, and tablets, facilitating seamless interaction across varying device types within both consumer and professional environments.
Cable Length 1m
Connector 1 USB 2.0 C
Connector 2 USB-A male
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot