Goobay 45400 USB 3.2 1st Gen Adapter USB-A plug to USB-C socket SuperSpeed

MPN
45400
Brand
Goobay
EAN-13
4040849454004
Order Code
16-3459
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,790 in stock

Goobay 45400 USB 3.2 1st Gen Adapter offers high-speed connectivity through its configuration of a USB-A plug to a USB-C socket, supporting SuperSpeed data transfer rates. This adapter belongs to the category of USB ports, hubs, and adapters, and is designed to facilitate seamless integration of USB 3.2 1st Gen (formerly known as USB 3.0) technology into systems requiring compatibility between USB-A and USB-C connectors. Manufactured with precision, this adapter is ideal for use in environments where rapid data exchange is critical, such as in data centres, industrial computing applications, and advanced consumer electronics. It serves as an essential component for engineers needing to connect legacy devices with modern USB-C peripherals, ensuring both fast communication and power delivery according to the USB 3.2 1st Gen specifications.
Type USB
Interface USB
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connector Version straight
Depth 6.500cm
Height 0.400cm
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Transfer Rate (max.) 5 GBit/s
Type A USB-A plug
Type B USB-C® socket
Width 9.500cm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot