Goobay 39446 USB cable USB 2.0 USB-C plug Apple Lightning plug 1m White

MPN
39446
Brand
Goobay
EAN-13
4040849394461
Order Code
16-3458
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 903 availableBack-order availability date - 04/10/2026

Goobay 39446 is a high-quality USB cable featuring a USB 2.0 USB-C plug combined with an Apple Lightning plug, designed with a length of 1 metre and presented in a white finish. This cable facilitates efficient data transfer and charging capabilities, compliant with USB 2.0 specifications, which ensure reliable connectivity and support for a wide range of devices such as smartphones and tablets. The unique combination of USB-C and Apple Lightning plugs provides versatility for users needing to connect multiple device types with a single cable. The durable construction and connection integrity make it suitable for both personal and professional applications, including use in data centres, consumer electronics, and portable charging solutions. Engineers can rely on this cable for its robust design and effective functionality amidst varied electronic device ecosystems.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type Apple Lightning
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material CCA
Product Type USB charging cable
Shielding Shielding film
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot