Gloria Haus und Garten 729157.0000 Sprayer 270° Pest Control Set

MPN
729157.0000
EAN-13
4046436044252
Order Code
09-2248
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gloria Haus und Garten's 729157.0000 Sprayer features a 270° plant protection set, ideal for comprehensive garden care. This tool is designed for efficient and effective spraying, ensuring all-around plant protection. Typical applications include the distribution of fertilisers, pesticides, or water in home gardens.
Type Sprayer
Capacity Not Applicable
Diameter 30mm
Dimensions (Ø x L) 30 mm x 530 mm
Length 530mm
Material (body) Brass
Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot