Gloria Haus und Garten 729122.0000 MultiJet Brush Set with Extension Lance

MPN
729122.0000
EAN-13
4046436040049
Order Code
09-2247
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 06/10/2026

Gloria Haus und Garten 729122.0000 MultiJet Accessory Brushes Set featuring durable brush rollers. This set is designed for efficient cleaning and maintenance tasks. It's ideal for use in garden and household cleaning applications.
Type Brushrollers
Capacity Not Applicable
Dimensions (L x W) 12 cm x 18 cm
Length 12cm
Material (body) Plastic
Material (bristles) Nylon
Weight 0.5kg
Width 18cm

Reviews

Be the first to submit a review

Trustpilot