Gloria Haus und Garten 1358 Grass & Hedge Trimmers Rechargeable battery Handle

MPN
001358.0000
EAN-13
4046436056163
Order Code
16-3455
Country of Origin
China
  • Quickly find another product in this range by Type:

    Grass Trimmer Handle / Extension
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 10/08/2026

Gloria Haus und Garten 1358 Grass & Hedge Trimmers 001358.0000. This product, also identified under 3401978, features a rechargeable battery handle, making it suitable for users who require mobility and convenience without the constraints of cords. Engineered for precision trimming, it is ideal for maintaining the edges of lawns and sculpting hedges, offering a reliable solution for landscape maintenance. The trimmer's design incorporates durable materials that ensure longevity, and its ergonomics are optimised for ease of use, benefiting both professional landscapers and gardening enthusiasts. This tool is particularly effective in applications where access with traditional corded equipment is limited, providing an alternative that does not compromise on performance.
Type Handle / Extension
Power Type Rechargeable battery
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot