Gloria Haus und Garten 001320.0000 FineCut Mains Trimmer 25cm Adjustable 230V

MPN
001320.0000
EAN-13
4046436055074
Order Code
09-2208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £129.39 £109.98
10+ £106.68
50+ £106.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 26/11/2026

The Gloria Haus und Garten FineCut 230V lawn edge trimmer has a cutting width of up to 250 mm. It is ideal for precise trimming of lawn edges and garden borders. This grass trimmer offers efficient and reliable performance for maintaining a neat garden.
Type Grass Trimmer
Cutting Method Blade
Cutting width (max.) 250mm
Operating type Mains
Power 60W
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot