Gloria Haus und Garten 000656.0000 FoamMaster FM 10 FLEX Pressure Sprayer 1L

Image Representative of Range

Gloria Haus und Garten 000656.0000 FoamMaster FM 10 FLEX Pressure Sprayer 1L

MPN
000656.0000
EAN-13
4046436033966
Order Code
09-2194
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.61
10+ £30.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The FoamMaster FM 10 FLEX by Gloria Haus und Garten is a versatile pump pressure sprayer with a 1-litre capacity. It is designed for efficient and precise application of cleaning agents and foam. Ideal for household cleaning tasks or garden maintenance, it provides reliable performance with easy handling.
Type Pump pressure sprayer
Capacity 1
Material Plastic
Operating type Manual
Weight 600g

Reviews

Be the first to submit a review

Trustpilot