Gloria Haus und Garten 000510.0000 Pump Sprayer 10L Stainless Steel 6m Reach

MPN
000510.0000
EAN-13
4046436000364
Order Code
09-2181
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Gloria Haus und Garten's pump pressure sprayer model 510 T has a 10-litre capacity designed for efficient garden and landscape maintenance. It features a robust build, ideal for applying liquid treatments or water over larger areas. This high-performance device is suitable for both amateur and professional gardening tasks.
Type Pump pressure sprayer
Capacity 10l
Material Stainless steel
Power 6 bar

Trustpilot