Gloria Haus und Garten 000296.6000 Thermoflamm Bio PLUS Weed Burner 94cm

MPN
000296.6000
EAN-13
4046436036141
Order Code
09-2162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £46.98 £39.93
10+ £38.53
50+ £38.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 04/10/2026

The Gloria Haus und Garten Thermoflamm bio Professional PLUS Set is a high-quality weed burner ideal for efficient garden maintenance. This tool is designed for removing weeds without chemicals, making it environmentally friendly. It is perfect for domestic gardeners seeking a clean and effective solution to weed control.
Type Weed burner
Length 940mm
Operating type Gas-fuelled
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot