Gloria 729164.0000 MultiJet UNIVERSAL Foam Lance Container 10L Portable

Order Code:

09-2251

Brand: Gloria Haus und Garten MPN: 729164.0000 EAN-13: 4046436044832
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £34.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Gloria Haus und Garten manufactures the MultiJet UNIVERSAL Container, designed as a foam lance container. This container excels in delivering a foamy solution for cleaning tasks. It is typically used for applying detergent or cleaning solutions in gardening and household maintenance applications.
Type Foam lance container
Capacity 10l
Dimensions (L x W x H) 150 x 285 x 365 mm
Height 365mm
Hose Length 1.5m
Length 150mm
Width 285mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot