Gloria 25110000 Protective Cap For 6kg Fire Extinguishers 1pc For Vehicles

Image Representative of Range

Gloria 25110000 Protective Cap For 6kg Fire Extinguishers 1pc For Vehicles

MPN
25110000
Brand
Gloria
EAN-13
4006325130404
Order Code
11-9295
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.79 £38.82
10+ £37.45
50+ £37.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 28/10/2026

The Gloria Protective Cap is designed to provide essential protection for CO2 fire extinguishers. Manufactured by Gloria, this cap enhances the safety and reliability of extinguishers in heat and fire-related applications. Typically used in fire rescue operations, it ensures optimal extinguisher performance under demanding conditions.
Type Protective cap
Colour Transparent
Depth 210mm
Dimensions (W x H x D) 320 x 620 x 210 mm
Height 620mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Width 320mm

Reviews

Be the first to submit a review

Trustpilot