Gloria 001350.0000 Rechargeable battery Lawn shears 18 V Grass Trimmers

MPN
001350.0000
EAN-13
4046436055128
Order Code
16-3454
Country of Origin
China
  • Quickly find another product in this range by Type:

    Grass Trimmer Handle / Extension
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gloria Haus und Garten 001350.0000, alternatively identified as 3400438, is a rechargeable battery lawn shear suitable for precision grass trimming tasks. This product is engineered to operate on an 18 V electrical system, ensuring efficient and consistent cutting performance. The device is designed with ergonomics in mind, allowing for prolonged use without causing significant operator fatigue. Its compact format and cordless functionality make it ideal for trimming lawn edges, shaping small hedges, and maintaining confined garden spaces. The advanced rechargeable technology incorporated within this tool enhances its reliability, making it a practical choice for both residential garden maintenance and professional landscape applications.
Type Grass Trimmer
Battery Voltage 18V
Max. battery life 140min
Operating Voltage 18V
Power Type Rechargeable battery

Reviews

Be the first to submit a review

Trustpilot