Gloria 001301.0000 FineCut Trimmer Rechargeable No Battery/Charger

MPN
001301.0000
EAN-13
4046436051502
Order Code
09-2207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Gloria Haus und Garten produces the FineCut lawn edge trimmer, model 001301.0000, which operates at 18 V without a battery or charger included. This grass trimmer is ideal for precise garden trimming tasks. It is typically used for maintaining neat lawn edges and small grass areas.
Type Grass Trimmer
Cutting Method Blade
Operating type Rechargeable battery
Technology Li-ion
Voltage 18V
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot