Gloria 000613.0000 CleanMaster CM 10 Pressure Sprayer 1L Double Spray

MPN
000613.0000
EAN-13
4046436022199
Order Code
09-2186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.30
10+ £10.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Gloria Haus und Garten manufactures the CleanMaster CM 10 Pump pressure sprayer with a 1-litre capacity. Designed for precision spraying, it is ideal for gardening and household tasks. Suitable for spraying liquids accurately, it's a versatile tool for plant care and cleaning applications.
Type Pump pressure sprayer
Capacity 1
Dimensions (L x W x H) 16 x 17.5 x 3.25 cm
Height 3.25cm
Length 16cm
Material Plastic
Operating type Manual
Weight 0.20kg
Width 17.5cm

Reviews

Be the first to submit a review

Trustpilot