Gloria 000608.0000 CleanMaster EX 05 0.5L Grey/Blue Industrial Sprayer

MPN
000608.0000
EAN-13
4046436025572
Order Code
09-2185
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Gloria Haus und Garten CleanMaster EXTREME EX 05 is an industrial sprayer with a 0.5 litre capacity, offered in grey and blue. Designed for robust performance, this sprayer is ideal for heavy-duty cleaning and maintenance tasks. Its high-quality construction makes it suitable for both professional and industrial applications.
Type Industrial sprayer
Capacity 0.5l
Colour Grey, Blue
Material Polyethylene (PE)
Weight 120g

Reviews

Be the first to submit a review

Trustpilot