Gloria 000301.0000 MultiJet 18V Washer: Cordless Bosch 18V Battery-ready

MPN
000301.0000
EAN-13
4046436039692
Order Code
09-2167
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/08/2026

The Gloria Haus und Garten MultiJet 18V Set Battery jet washer is a portable and versatile pressure washer. It features a rechargeable battery that provides cordless operation, ideal for cleaning cars, patios, and garden furniture. Manufactured by Gloria Haus und Garten, it offers convenience for outdoor cleaning tasks.
Type Battery jet washer
Dimensions (L x W x H) 85 x 8 x 23 cm
Height 23cm
Length 85cm
Weight 3.5kg
Width 8cm

Reviews

Be the first to submit a review

Trustpilot