Gloria 000296.0000 Thermoflamm bio PLUS Weed Burner 5m Hose 1000°C Flame

MPN
000296.0000
EAN-13
4046436035540
Order Code
09-2161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.35 £30.90
10+ £29.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 04/10/2026

Gloria Haus und Garten manufactures the Thermoflamm bio Professional PLUS, a weed burner designed for efficient weed control. This tool provides environmentally friendly weed management, using heat to eliminate unwanted plants without chemicals. Ideal for garden paths and driveways, it offers precision in targeting weeds without damaging surrounding areas.
Type Weed burner
Length 940mm
Operating type Gas-fuelled
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot