Gloria 000026.0000 Hobby 125 Flex Plus Sprayer 1.55L Acid-Resistant

MPN
000026.0000
EAN-13
4046436048649
Order Code
09-2123
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gloria Haus und Garten Hobby 125 Flex Plus is a pump pressure sprayer with a 1.55-litre capacity, ideal for gardening and household tasks. Manufactured by Gloria Haus und Garten, it features a flexible nozzle for precise application and efficient spraying performance. This versatile tool is perfect for applying fertilisers, pesticides, and cleaning solutions in small to medium-sized areas.
Type Pump pressure sprayer
Capacity 1.55
Dimensions (L x W x H) 13 x 20 x 31 cm
Height 31cm
Length 13cm
Material Plastic
Operating type Manual
Power 3 bar
Weight 600g
Width 20cm

Reviews

Be the first to submit a review

Trustpilot