Glassco Adapters with Screw Thread 14mm Cone Size 14/23

MPN
8SAST/1
Brand
Glassco
Order Code
52-1679
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Joint Size(s):

    14/23 24/29 29/32
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Adaptor from Glassco with a screw thread, suitable for use with laboratory equipment.


  • Made from borosilicate glass
  • Cone size 14/23
  • Thread size 14mm
  • Diameter through cap 6 to 7mm
  • Manufacturer's part 8SAST/1
Type Adaptor
Capacity n/a
Diameter through cap 6 to 7mm
Joint Size(s) 14/23
Quantity 1
Thread size 14mm

Reviews

Be the first to submit a review

Trustpilot