Glass-Filled Polyester Insulating Spacers 30mm

White Label Brand: White Label

Glass-filled polyester insulating spacers with two internal metal threads that are insulated from each other.

  • Length 30mm
  • Nominal voltage 600V AC / 750V DC
  • Electric strength: >10kV/mm
  • Creepage distances - index (V): + 600V
  • Roll-over resistance: +180s
  • Impact strength: 250J/m
  • Available with M6 and M8 threads
Description Image Product Buy Pricing (Ex VAT) Impact strength Thread Size Type Body Length External Width Material
Insulating spacer, Internal/internal, M6, 30 mm ISS-630
Insulating spacer, Internal/internal, M6, 30 mm ISS-630
Standard range
Order code: 33-3631
MPN: ISS-630

Despatched within 4 working days - 1,150 in stock
5+ £1.10
Price per unit Ex VAT
250J/m M6 Hexagonal threaded: F-F 30mm 33mm Glass filled polyester
Insulating spacer, Internal/internal, M8, 30 mm ISS-830
Insulating spacer, Internal/internal, M8, 30 mm ISS-830
Standard range
Order code: 33-3633
MPN: ISS-830

Despatched within 4 working days - 1,403 in stock
5+ £1.28
Price per unit Ex VAT
M8 Hexagonal threaded: F-F 30mm 33mm Glass filled polyester

Trustpilot