GIRA 019000 Insert UAE Socket Standard 55 RJ11/12 RJ45 8-Pole Plug

Image Representative of Range

GIRA 019000 Insert UAE Socket Standard 55 RJ11/12 RJ45 8-Pole Plug

MPN
019000
Brand
GIRA
EAN-13
4010337190004
Order Code
11-9264
Country of Origin
Germany
View Full Product Range (24)

Discontinued


The GIRA Insert UAE Socket Standard 55, part of the Switch product range, is designed for reliable and efficient connectivity. Manufactured by GIRA, this product features compatibility with the System 55, enhancing its versatility in residential and commercial applications. It is known for its modern design elements present in the Esprit and ClassiX series, suitable for high-end interiors.
Type Switch product range
Misc Attribute
UAE/ IAE (analogue)- connection socket 2x 8-pin
Switch type component Insert
Switch type function UAE socket
Weight 0.08

Trustpilot