GIC 11SDT0 Star-Delta Start Timer 110VAC & 24VAC/DC

Order Code:

28-3934

Brand: GIC MPN: 11SDT0

Discontinued


This GIC 11SDT0 Star-Delta start timer is a selectable dual voltage (110V and 24V) used in the electrical controls industry. The timer has a double relay SPNO function with LED indications for power and relay status.


  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 3A @ 110V
  • Output relay type: 2 x SPNO
  • Section: Timing it
  • Size: 17.5(W)mm
  • Supply voltage: 24V DC, 115V AC, 24V AC
  • Timing function: Star-Delta Start Timer
  • Timing range: 3s – 120s
Display Potentiometer
Operating Voltage 24-110V
Outputs Relay
Timing range 3s – 120s

Trustpilot