Gesipa 1464888 PolyGrip Blind Rivet Nuts 7x13.5 mm M5 Stainless Steel 50 Pieces

Image Representative of Range

Gesipa 1464888 PolyGrip Blind Rivet Nuts 7x13.5 mm M5 Stainless Steel 50 Pieces

MPN
1464888
Brand
Gesipa
EAN-13
4007081953832
Order Code
09-2067
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.93
10+ £17.91
100+ £17.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Gesipa 1464888 blind rivet nut is crafted from stainless steel, offering durability and corrosion resistance. With dimensions of 7 mm by 13.5 mm and an M5 thread size, it's ideal for secure fastening where welding or threading may not be feasible. This product comes in a pack of 50, making it suitable for series production and repair applications.
Type Blind rivet nut
Diameter 7mm
Length 13.5mm
Material A2
Clamping Range 0.3 - 5mm
Dim (Ø x L) 7 mm x 13.5 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 0.3mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot