Gesipa 1464887 PolyGrip Blind Rivet 3.2x8mm Steel 100Pieces Industrial Use

Image Representative of Range

Gesipa 1464887 PolyGrip Blind Rivet 3.2x8mm Steel 100Pieces Industrial Use

MPN
1464887
Brand
Gesipa
EAN-13
4007081012812
Order Code
09-2066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Gesipa 1464887 blind rivet is made of steel, measuring 3.2 mm in diameter and 8 mm in length. It's designed for robust fastening applications, ideal in automotive and construction sectors. The package contains 100 pieces, ensuring ample supply for larger tasks.
Type Blind rivet
Diameter 3.2mm
Length 8mm
Material Steel
Clamping Range 1 - 5mm
Dim (Ø x L) 3.2 mm x 8 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot