Gesipa 1464883 PolyGrip Blind Rivet Steel 4x13mm 50Pieces for Industrial Use

Image Representative of Range

Gesipa 1464883 PolyGrip Blind Rivet Steel 4x13mm 50Pieces for Industrial Use

MPN
1464883
Brand
Gesipa
EAN-13
4007081012898
Order Code
09-2063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Gesipa manufactures the 1464883 blind rivet, featuring dimensions of 4 mm by 13 mm in steel. This set contains 50 pieces, ideal for securely fastening materials where only one side is accessible. Typical applications include construction, automotive, and general metalworking tasks.
Type Blind rivet
Diameter 4mm
Length 13mm
Material Steel
Clamping Range 4.5 - 9mm
Dim (Ø x L) 4 mm x 13 mm
Head Shape Truss head
Max. clamping range 9mm
Min. clamping range 4.5mm

Reviews

Be the first to submit a review

Trustpilot