Gesipa 1464839 PolyGrip Blind Rivet Nut Steel M6 9x18mm 25Pieces Large Clamp

Image Representative of Range

Gesipa 1464839 PolyGrip Blind Rivet Nut Steel M6 9x18mm 25Pieces Large Clamp

MPN
1464839
Brand
Gesipa
EAN-13
4007081953870
Order Code
09-2061
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gesipa 1464839 blind rivet nut featuring a 9 mm diameter and 18 mm length in steel. This durable fastener is designed for M6 threads and comes in a pack of 25 pieces. It is typically used in applications requiring secure and reliable fastening without access to the rear of the component.
Type Blind rivet nut
Diameter 9mm
Length 18mm
Material zinc plated
Clamping Range 0.3 - 6mm
Dim (Ø x L) 9 mm x 18 mm
Head Shape Truss head
Max. clamping range 6mm
Min. clamping range 0.3mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot