Gesipa 1464835 PolyGrip Blind Rivet Stainless Steel 3.2 x 8mm 100 Pieces

Image Representative of Range

Gesipa 1464835 PolyGrip Blind Rivet Stainless Steel 3.2 x 8mm 100 Pieces

MPN
1464835
Brand
Gesipa
EAN-13
4007081012904
Order Code
09-2058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.38
10+ £6.89
100+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gesipa 1464835 Blind rivet measures 3.2 mm by 8 mm and is composed of stainless steel and aluminium. This durable fastener is ideal for creating strong joints in metalworking and construction projects. Supplied in packs of 100, these rivets are suitable for use in environments requiring corrosion resistance.
Type Blind rivet
Diameter 3.2mm
Length 8mm
Material A2
Clamping Range 0.5 - 5mm
Dim (Ø x L) 3.2 mm x 8 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot