Gesipa 1464832 PolyGrip Blind Rivet 4.8x17mm Stainless Steel/Aluminium 50Pieces

Image Representative of Range

Gesipa 1464832 PolyGrip Blind Rivet 4.8x17mm Stainless Steel/Aluminium 50Pieces

MPN
1464832
Brand
Gesipa
EAN-13
4007081012942
Order Code
09-2055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gesipa 1464832 blind rivet is made from stainless steel and aluminium, measuring 4.8 mm in diameter and 17 mm in length. It is designed for durable and corrosion-resistant fastening in various materials. This is suitable for applications requiring strong and reliable fixings, often used in construction and engineering.
Type Blind rivet
Diameter 4.8mm
Length 17mm
Material A2
Clamping Range 6.5 - 13mm
Dim (Ø x L) 4.8 mm x 17 mm
Head Shape Truss head
Max. clamping range 13mm
Min. clamping range 6.5mm

Reviews

Be the first to submit a review

Trustpilot