Gesipa 1464828 PolyGrip Blind Rivet Diameter 4.8x15mm Stainless Steel 50Pieces

Image Representative of Range

Gesipa 1464828 PolyGrip Blind Rivet Diameter 4.8x15mm Stainless Steel 50Pieces

MPN
1464828
Brand
Gesipa
EAN-13
4007081013062
Order Code
09-2051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £18.08
10+ £17.11
100+ £16.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gesipa 1464828 blind rivets are crafted from durable stainless steel and measure 4.8 mm by 15 mm. Renowned for their strength and reliability, they are ideal for securing metal components. These rivets are often used in automotive, construction, and manufacturing projects.
Type Blind rivet
Diameter 4.8mm
Length 15mm
Material A2
Clamping Range 5 - 10mm
Dim (Ø x L) 4.8 mm x 15 mm
Head Shape Truss head
Max. clamping range 10mm
Min. clamping range 5mm

Reviews

Be the first to submit a review

Trustpilot