Gesipa 1455371 Blind Rivet Nut M8 100 Pieces Steel Durable And Reliable

MPN
1455371
Brand
Gesipa
EAN-13
5013656422343
Order Code
16-3446
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Gesipa 1455371 is a blind rivet nut M8, provided in a pack of 100 pieces, engineered for applications requiring reliable and durable fastening solutions. Manufactured from high-quality steel, these rivet nuts are designed to offer robustness and corrosion resistance, ensuring long-term performance in demanding conditions. Ideally suited for use in automotive, aerospace, and industrial assembly, the M8 rivet nut facilitates secure attachment of materials where only one side is accessible, providing a strong threaded anchor point in sheet metal or composite substrates. These rivet nuts enable quick and efficient installation, making them an indispensable component in mechanical engineering and fabrication tasks where reliable fastening is paramount.
Type Blind rivet nut
Clamping Range 4.0 - 6.5mm
Fixing Hole Diameter 11.1mm
Head Diameter 14
Head Shape Countersunk
Max. clamping range 6.5mm
Min. clamping range 4.0mm
Shank Diameter 11mm
Thread Length 9mm
Thread Size M8
Thread tensile strength 28000N

Reviews

Be the first to submit a review

Trustpilot