Gesipa 1454050 Blind Rivet 5mm x 20mm Steel/Aluminium 250 Pieces

Image Representative of Range

Gesipa 1454050 Blind Rivet 5mm x 20mm Steel/Aluminium 250 Pieces

MPN
1454050
Brand
Gesipa
EAN-13
4007081300988
Order Code
09-2042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £31.55 £26.82
10+ £25.55
100+ £25.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gesipa 1454050 blind rivet is a high-quality fastener combining steel and aluminium for durability and strength. With dimensions of 5 mm by 20 mm, it is well-suited for securing materials in automotive and construction applications. Sold in packs of 250 pieces, this rivet provides reliable performance in both professional and DIY projects.
Type Blind rivet
Length 20mm
(Ø) 5mm
Clamping Range 14 - 15mm
Dim (Ø x L) 5 mm x 20 mm
Factory colour Colourless
Head Shape Truss head
Material (sleeve) Aluminium
Material (spike) Steel
Material properties (sleeves) alloyed
Material properties (spikes) zinc plated
Max. clamping range 15mm
Min. clamping range 14mm

Reviews

Be the first to submit a review

Trustpilot