Gesipa 1433914 PolyGrip Blind Rivet 4.8x10mm Stainless Steel 500Pieces

Image Representative of Range

Gesipa 1433914 PolyGrip Blind Rivet 4.8x10mm Stainless Steel 500Pieces

MPN
1433914
Brand
Gesipa
EAN-13
4007081047999
Order Code
09-2011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £131.15 £111.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433914 blind rivet, made from stainless steel with a 4.8 mm diameter and 10 mm length, offers strong and corrosion-resistant fastenings. Ideal for creating secure joints in metal fabrication and construction projects, this pack includes 500 pieces. Gesipa rivets ensure reliable performance in various industrial and DIY applications.
Type Blind rivet
Diameter 4.8mm
Length 10mm
Material A2
Clamping Range 1 - 6.5mm
Dim (Ø x L) 4.8 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot